MOLINEL NEW PILOTE Unisex Trousers Blue 82 cm Waist 840mm Leg
- RS Stock No.:
- 258-5834
- Mfr. Part No.:
- 0973 0261 115 / T6
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€24.31
(exc. VAT)
€29.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.31 |
*price indicative
- RS Stock No.:
- 258-5834
- Mfr. Part No.:
- 0973 0261 115 / T6
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Blue | |
| Leg Length | 840mm | |
| Size | 54-56 in | |
| Waist Size | 82 cm | |
| Number of Pockets | 5 | |
| Material | Cotton | |
| Series | NEW PILOTE | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Blue | ||
Leg Length 840mm | ||
Size 54-56 in | ||
Waist Size 82 cm | ||
Number of Pockets 5 | ||
Material Cotton | ||
Series NEW PILOTE | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molinel trouser has elasticated waistband and many pockets.
Blue colour
100% cotton, 320Gr/m²
Related links
- MOLINEL NEW PILOTE Unisex Trousers Blue 82 cm Waist 840mm Leg
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, 3XL 1 EA
- MOLINEL NEW PILOTE Blue Jacket Button, XS 1 EA
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, M 1 EA
- MOLINEL NEW PILOTE - 0974 Blue Jacket 5 Buttons Under Placket, S 1 EA
- MOLINEL Optimax Unisex Trousers Blue 80 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Blue T38 Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Blue 92 cm Waist 840mm Leg
