ProGARM 7638 Arc Men's Trousers Navy 32 in Waist

Image representative of range

Subtotal (1 unit)*

€110.71

(exc. VAT)

€136.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.71

*price indicative

RS Stock No.:
260-7280
Mfr. Part No.:
7638-NAV-R32
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Men

Colour

Navy

Number of Pockets

6

Size

32 cm

Waist Size

32 in

Material

VXS+Fabric

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

7638 Arc

Knee Pad Pocket

Yes

Standards/Approvals

IEC 61482-2:2009, EN 1149-5:2008, EN ISO 11611:2015, EN ISO 11612:2015

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The Pro Garm Trousers provides a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It consist of a combat pocket with flap which is a safe storage space as well as a kneepad pockets for extra comfort.

Arc flash protection and flame resistant fabric

Side access pockets

Extra wide belt loop at rear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy