ProGARM 7638 Arc Men's Trousers Navy 38 cm Waist
- RS Stock No.:
- 260-7290
- Mfr. Part No.:
- 7638-NAV-R38
- Manufacturer:
- ProGARM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€130.88
(exc. VAT)
€160.98
(inc. VAT)
- RS Stock No.:
- 260-7290
- Mfr. Part No.:
- 7638-NAV-R38
- Manufacturer:
- ProGARM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Size | 38 cm | |
| Number of Pockets | 6 | |
| Waist Size | 38 cm | |
| Material | VXS+Fabric | |
| Series | 7638 Arc | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | IEC 61482-2:2009, EN 1149-5:2008, EN ISO 11611:2015, EN ISO 11612:2015 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Size 38 cm | ||
Number of Pockets 6 | ||
Waist Size 38 cm | ||
Material VXS+Fabric | ||
Series 7638 Arc | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals IEC 61482-2:2009, EN 1149-5:2008, EN ISO 11611:2015, EN ISO 11612:2015 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Pro Garm Trousers provides a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It consist of a combat pocket with flap which is a safe storage space as well as a kneepad pockets for extra comfort.
Arc flash protection and flame resistant fabric
Triple stitched side seams
Lifetime quality assurance
Related links
- ProGARM 7638 Arc Men's Trousers Navy 38 in Waist
- ProGARM 7638 Arc Men's Trousers Navy 48 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 42 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 40 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 50 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 34 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy S Waist
- ProGARM 7638 Arc Men's Trousers Navy 32 in Waist

