Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 37 in Waist
- RS Stock No.:
- 264-7650
- Mfr. Part No.:
- 19899-794-1809L
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€50.40
(exc. VAT)
€61.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.40 |
*price indicative
- RS Stock No.:
- 264-7650
- Mfr. Part No.:
- 19899-794-1809L
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Size | L | |
| Waist Size | 37 in | |
| Material | Polypropylene | |
| Series | MASCOT CROSSOVER | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Size L | ||
Waist Size 37 in | ||
Material Polypropylene | ||
Series MASCOT CROSSOVER | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear functional under trousers dark anthracite/black has lightweight fabric, polypropylene fibres minimise odours in the product and the efficient moisture wicking properties keep the body dry, reducing the risk of chilling with size L.
Quick drying
Exceptional comfort
Fits both men and women thanks to its elasticity
Related links
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 41 in Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 35 in Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 43 in Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 31 in Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 33 in Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 39 in Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 45 in Waist
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 37 in Waist 820mm Leg
