Flexitog ICE DIAMOND Men's Dungarees Navy, Yellow
- RS Stock No.:
- 270-7200
- Mfr. Part No.:
- X35T-L
- Manufacturer:
- Flexitog
Subtotal (1 pair)*
€138.90
(exc. VAT)
€170.85
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €138.90 |
*price indicative
- RS Stock No.:
- 270-7200
- Mfr. Part No.:
- X35T-L
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Dungarees | |
| Gender | Men | |
| Colour | Navy, Yellow | |
| Size | L | |
| Material | Polyester | |
| Series | ICE DIAMOND | |
| Standards/Approvals | EN 342:2017 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Dungarees | ||
Gender Men | ||
Colour Navy, Yellow | ||
Size L | ||
Material Polyester | ||
Series ICE DIAMOND | ||
Standards/Approvals EN 342:2017 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Flexitog ICE DIAMOND is for ultimate protection in extreme cold. Featuring dual layers of high performance insulation for maximum warmth and comfort. It has two layers of high performance insulation to keep the warmth close to your body. The combined weight of both layers is 300gsm. Typically used by drivers who work in the deep freeze. These trousers are perfectly suited to lower activity job roles due to the dual layers of insulation.
• 300gsm insulation.;• Large External pockets lined with faux fur;• Fully adjustable shoulder straps;• Reflective detailing;• Elasticated back;• Endurance fabric knee patches
Related links
- Flexitog Endurance Men/Boy Dungarees Navy, Yellow 86cm Leg
- Flexitog Endurance Men/Boy Dungarees Yellow, Navy 86cm Leg
- ProGARM 7522 Women's Dungarees Navy, Yellow
- Flexitog Navy Cold Resistant Jacket, L 1 EA
- Flexitog Navy L
- Flexitog Navy Waterproof Jacket Zip, L 1 EA
- Flexitog X29J Navy Cold Resistant Jacket, L 1 EA
- Flexitog Navy L
