Flexitog Endurance Men's Dungarees Yellow, Navy 860mm Leg
- RS Stock No.:
- 270-7196
- Mfr. Part No.:
- X28T-L
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
€121.81
(exc. VAT)
€149.83
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.81 |
*price indicative
- RS Stock No.:
- 270-7196
- Mfr. Part No.:
- X28T-L
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Dungarees | |
| Gender | Men | |
| Colour | Yellow, Navy | |
| Leg Length | 860mm | |
| Size | L | |
| Material | Polyester | |
| Resistance Features | Breathable | |
| Series | Endurance | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 342:2017 | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Dungarees | ||
Gender Men | ||
Colour Yellow, Navy | ||
Leg Length 860mm | ||
Size L | ||
Material Polyester | ||
Resistance Features Breathable | ||
Series Endurance | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 342:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Flexitog Endurance active cold store trouser is used in freezers and cold store environments, favoured by pickers and high activity workers due to it being light weight, highly breathable and having a lower waistline for added flexibility. It also has high fleeced collar that provides great comfort and protection from the cold.
•Adjustable leg length
•Knee Pad pockets for inserting our XK1 knee pads
•Seam protection
Related links
- Flexitog Endurance Men/Boy Dungarees Navy, Yellow 86cm Leg
- Flexitog ICE DIAMOND Men/Boy Dungarees Navy, Yellow
- ProGARM TR222 Women's Combat Trouser Navy 86cm Leg
- JRC 989630 Work Shorts Navy 40 cm Waist 86cm Leg
- NITRAS SAFETY 7571 Unisex Hi Vis Trouser Navy, Yellow 94 to 104 cm Waist 86cm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 48 in Waist 86cm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 35 in Waist 86cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 108 cm Waist 86cm Leg
