Brook Tavener Trousers Navy 34 in Waist
- RS Stock No.:
- 270-9137
- Mfr. Part No.:
- 8648A-34R
- Manufacturer:
- Brook Tavener
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9137
- Mfr. Part No.:
- 8648A-34R
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Colour | Navy | |
| Number of Pockets | 2 | |
| Waist Size | 34 in | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Colour Navy | ||
Number of Pockets 2 | ||
Waist Size 34 in | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener 8845 Trousers Navy 34 in Waist
- Brook Tavener Apollo Trousers Black 34 in Waist
- Brook Tavener Charcoal 2% Lycra 34% Wool Trousers 34
- Brook Tavener 8525 Men's Work Trouser Black 28 to 56 in Waist
- Brook Tavener Apollo Trousers Black 38 in Waist
- Brook Tavener Apollo Trousers Black 42 in Waist
- Brook Tavener 8845 Men's Trousers 32 in Waist
- Brook Tavener Trousers
