Helly Hansen Waterloo Men's Trousers Black
- RS Stock No.:
- 271-0400
- Mfr. Part No.:
- 70427-990-L
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€68.05
(exc. VAT)
€83.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.05 |
*price indicative
- RS Stock No.:
- 271-0400
- Mfr. Part No.:
- 70427-990-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | L | |
| Material | Polyester | |
| Series | Waterloo | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size L | ||
Material Polyester | ||
Series Waterloo | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Helly Hansen Waterloo Men's Trousers Black
- Helly Hansen Waterloo Trousers Black
- Helly Hansen 73251 1 Black Jacket Zip, L 1 EA
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Oxford Men's Trousers Black 36 in Waist
- Helly Hansen Manchester Men's Trousers Black 43 in Waist
- Helly Hansen Kensington Men's Trousers Black 106 cm Waist 790mm Leg
- Helly Hansen Kensington Men's Trousers Black 110 cm Waist 800mm Leg
