TBA Protective Technologies G4309 Trousers
- RS Stock No.:
- 272-0994
- Mfr. Part No.:
- G4309-MOD-2XL
- Manufacturer:
- TBA Protective Technologies
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-0994
- Mfr. Part No.:
- G4309-MOD-2XL
- Manufacturer:
- TBA Protective Technologies
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBA Protective Technologies | |
| Product Type | Trousers | |
| Size | 2XL | |
| Material | Leather | |
| Series | G4309 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TBA Protective Technologies | ||
Product Type Trousers | ||
Size 2XL | ||
Material Leather | ||
Series G4309 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- TBA Protective Technologies Jacket, XL 1 EA
- TBA Protective Technologies Jacket, M 1 EA
- TBA Protective Technologies TG4266 Chrome L 1 EA
- Facom 5-Piece Spanner Set 34 mm 29 mm, 30 mm
- Sioen 7203-2XL Navy Polyester Resistant to Arc Protection 2XL
- Ansell WH25W-00111-06 White Polypropylene Protective Hood Particle 2XL
- Ansell WH25T-00111-06 White Polypropylene Protective Hood, Resistant to Liquid Resistant 2XL
- Ansell YY23T-00132-06 Yellow Polypropylene Resistant to Liquid Resistant 2XL
