TBA Protective Technologies TG4266 Chrome, Yellow Jacket, L 1 EA
- RS Stock No.:
- 272-0991
- Mfr. Part No.:
- G4266-L
- Manufacturer:
- TBA Protective Technologies
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-0991
- Mfr. Part No.:
- G4266-L
- Manufacturer:
- TBA Protective Technologies
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBA Protective Technologies | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Chrome, Yellow | |
| Gender | Unisex | |
| Lining Material | Leather, Wool | |
| Hooded | No | |
| Series | TG4266 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TBA Protective Technologies | ||
Product Type Jacket | ||
Size L | ||
Colour Chrome, Yellow | ||
Gender Unisex | ||
Lining Material Leather, Wool | ||
Hooded No | ||
Series TG4266 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
