Cotswold Outdoor Ltd Trousers
- RS Stock No.:
- 273-0686
- Mfr. Part No.:
- 8845AR-34
- Manufacturer:
- Cotswold Outdoor Ltd
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0686
- Mfr. Part No.:
- 8845AR-34
- Manufacturer:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Product Type | Trousers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Product Type Trousers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Cotswold Outdoor Ltd 8845 Men's Trousers 36 in Waist
- Cotswold Outdoor Ltd 8845 Men's Trousers 38 in Waist
- Cotswold Outdoor Ltd Cream Shirt 08
- Cotswold Outdoor Ltd Brown Women's Safety Boots 6.5
- Cotswold Outdoor Ltd Brown Women's Safety Boots 7.5
- Cotswold Outdoor Ltd Brown Women's Safety Boots 4.5
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 34 in Waist
- Cotswold Outdoor Ltd 8845 Men's Trousers 40 in Waist
