Cotswold Outdoor Ltd Cream Shirt 08
- RS Stock No.:
- 273-0714
- Mfr. Part No.:
- B109-2265B/C/08
- Manufacturer:
- Cotswold Outdoor Ltd
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-0714
- Mfr. Part No.:
- B109-2265B/C/08
- Manufacturer:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Size | 08 | |
| Product Type | Shirt | |
| Colour | Cream | |
| Sleeve Type | Short | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Size 08 | ||
Product Type Shirt | ||
Colour Cream | ||
Sleeve Type Short | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Cotswold Outdoor Ltd Cream 6% Elastane, 94% Polyester Blouse 10
- Cotswold Outdoor Ltd White Shirt 08
- Cotswold Outdoor Ltd Brown Women's Safety Boots 8
- Cotswold Outdoor Ltd Lake Blue Men's Safety Boots 8
- Cotswold Outdoor Ltd Brown Men's Safety Boots 8
- Cotswold Outdoor Ltd White 94% Polyester, 6% Elastane Blouse 10
- Cotswold Outdoor Ltd Trousers
- Cotswold Outdoor Ltd 8845 Men's Trousers 36 in Waist
