Cotswold Outdoor Ltd A1B14 Men's Trousers Black 36 in Waist

Image representative of range

Subtotal (1 unit)*

€31.52

(exc. VAT)

€38.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.52

*price indicative

RS Stock No.:
273-0702
Mfr. Part No.:
A1B14592-7070-36T
Manufacturer:
Cotswold Outdoor Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cotswold Outdoor Ltd

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

5

Waist Size

36 in

Series

A1B14

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy