Coverguard 5CAP010 Unisex Trousers Black 81 → 86 cm Waist
- RS Stock No.:
- 275-9573
- Mfr. Part No.:
- 5CAP01000L
- Manufacturer:
- Coverguard
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-9573
- Mfr. Part No.:
- 5CAP01000L
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 81 → 86 cm | |
| Waist Size | 81 → 86 cm | |
| Number of Pockets | 7 | |
| Material | Polyester, Cotton | |
| Series | 5CAP010 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | A1:2010, EN 14404:2004 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 81 → 86 cm | ||
Waist Size 81 → 86 cm | ||
Number of Pockets 7 | ||
Material Polyester, Cotton | ||
Series 5CAP010 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals A1:2010, EN 14404:2004 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Pants are designed with functionality in mind, featuring an elasticated belt on the sides with loops for easy adjustment. The belt includes convenient markings. They also have a back extension for added comfort. The pants come equipped with 2 western pockets, 2 back pockets with flaps, and 1 cargo pocket with a reinforced gusset and multiple compartments, as well as a phone pocket and a semi floating ruler pocket with multi compartments. Additionally, there is a hammer loop, a tool loop, and a D ring for carrying essential tools. For enhanced mobility, the pants have a stretch crotch gusset panel and pre shaped knees.
Raised waistband
Possibility to extend by 5cm
Contains stretch and ultra stretchy crotch
Oxford knee pockets and many reinforcements
Knee protectors for work in the kneeling position
Related links
- Coverguard 5CAP010 Unisex Trousers Black 87 → 92 cm Waist
- Coverguard 5CAP010 Unisex Trousers Black 69 → 74 cm Waist
- Coverguard 5CAP010 Unisex Trousers Black 93 → 99 cm Waist
- Coverguard 5CAP010 Unisex Trousers Black 75 → 80 cm Waist
- Supertouch SHV Unisex Joggers Orange 81 → 86 cm Waist 790mm Leg
- Supertouch SHV Unisex Joggers Yellow 81 → 86 cm Waist 790mm Leg
- Portwest C070 Unisex Trousers Black 81 cm Waist 29in Leg
- Portwest C070 Unisex Trousers Black 81 cm Waist 31in Leg
