Coverguard 5CAP010 Unisex Trousers Black 69 → 74 cm Waist
- RS Stock No.:
- 275-9575
- Mfr. Part No.:
- 5CAP01000S
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€54.83
(exc. VAT)
€67.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.83 |
*price indicative
- RS Stock No.:
- 275-9575
- Mfr. Part No.:
- 5CAP01000S
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 69 → 74 cm | |
| Size | 69 → 74 cm | |
| Number of Pockets | 7 | |
| Material | Cotton, Polyester | |
| Resistance Features | Stretch | |
| Series | 5CAP010 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | A1:2010, EN 14404:2004 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 69 → 74 cm | ||
Size 69 → 74 cm | ||
Number of Pockets 7 | ||
Material Cotton, Polyester | ||
Resistance Features Stretch | ||
Series 5CAP010 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals A1:2010, EN 14404:2004 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Pants are designed with functionality in mind, featuring an elasticated belt on the sides with loops for easy adjustment. The belt includes convenient markings. They also have a back extension for added comfort. The pants come equipped with 2 western pockets, 2 back pockets with flaps, and 1 cargo pocket with a reinforced gusset and multiple compartments, as well as a phone pocket and a semi floating ruler pocket with multi compartments. Additionally, there is a hammer loop, a tool loop, and a D ring for carrying essential tools. For enhanced mobility, the pants have a stretch crotch gusset panel and pre shaped knees.
Raised waistband
Possibility to extend by 5cm
Contains stretch and ultra stretchy crotch
Oxford knee pockets and many reinforcements
Knee protectors for work in the kneeling position
Related links
- Coverguard 5CAP010 Unisex Trousers Black 87 → 92 cm Waist
- Coverguard 5CAP010 Unisex Trousers Black 81 → 86 cm Waist
- Coverguard 5CAP010 Unisex Trousers Black 93 → 99 cm Waist
- Coverguard 5CAP010 Unisex Trousers Black 75 → 80 cm Waist
- Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 69 → 74 cm Waist
- Leo Workwear JT01 Unisex Trousers Grey, Yellow 69 → 74 cm Waist
- Leo Workwear Hawkridge Unisex Trousers Grey, Yellow 69 → 74 cm Waist
- Leo Workwear JT01-O-LEO Unisex Hi Vis Trouser Orange 69 → 74 cm Waist
