Coverguard 5CAP010 Unisex Trousers Black 87 → 92 cm Waist

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
275-9576
Mfr. Part No.:
5CAP0100XL
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Trousers

Gender

Unisex

Colour

Black

Size

87 → 92 cm

Number of Pockets

7

Waist Size

87 → 92 cm

Material

Cotton, Polyester

Series

5CAP010

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

A1:2010, EN 14404:2004

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Pants are designed with functionality in mind, featuring an elasticated belt on the sides with loops for easy adjustment. The belt includes convenient markings. They also have a back extension for added comfort. The pants come equipped with 2 western pockets, 2 back pockets with flaps, and 1 cargo pocket with a reinforced gusset and multiple compartments, as well as a phone pocket and a semi floating ruler pocket with multi compartments. Additionally, there is a hammer loop, a tool loop, and a D ring for carrying essential tools. For enhanced mobility, the pants have a stretch crotch gusset panel and pre shaped knees.

Raised waistband

Possibility to extend by 5cm

Contains stretch and ultra stretchy crotch

Oxford knee pockets and many reinforcements

Knee protectors for work in the kneeling position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy