Orn 2200R Unisex Trousers Black 28-52 in Waist 32in Leg
- RS Stock No.:
- 280-5586
- Mfr. Part No.:
- 2200R - 34
- Manufacturer:
- Orn
Subtotal (1 unit)*
€40.54
(exc. VAT)
€49.86
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.54 |
*price indicative
- RS Stock No.:
- 280-5586
- Mfr. Part No.:
- 2200R - 34
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 32in | |
| Size | 88 cm | |
| Waist Size | 28-52 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Comfortable, Soft | |
| Series | 2200R | |
| Standards/Approvals | CB-CUC-1050913 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 32in | ||
Size 88 cm | ||
Waist Size 28-52 in | ||
Material Cotton, Polyester | ||
Resistance Features Comfortable, Soft | ||
Series 2200R | ||
Standards/Approvals CB-CUC-1050913 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn combat trouser is made from recycled material and features multiple pockets, strong liners, two front and rear pockets, a spacious leg pocket and a mobile pocket.
Reflective trim for enhanced visibility and safety
Heavy duty non-scratch fixing stud on waistband
Related links
- Orn 2800 Unisex Trousers Black 28 → 52 in Waist 32in Leg
- Orn Heron Earthpro Men's Trousers Black 28 in Waist 32in Leg
- Orn Silverswift Unisex Trousers Black, Orange 100 cm Waist 32in Leg
- Orn Heron Earthpro Men's Trousers Black 34 in Waist 32in Leg
- Mascot Workwear Kassel Unisex Trousers Black, Grey 34 in Waist 32in Leg
- Orn Condor Unisex Work Trouser Navy 34 in Waist 32in Leg
- Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 32in Leg
- Orn Heron Earthpro Men's Trousers Navy 34 in Waist 32in Leg
