Orn 2800 Unisex Trousers Black 28 → 52 in Waist 32in Leg
- RS Stock No.:
- 280-5590
- Mfr. Part No.:
- 2800 - 36
- Manufacturer:
- Orn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-5590
- Mfr. Part No.:
- 2800 - 36
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 32in | |
| Size | 92 cm | |
| Waist Size | 28 → 52 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Soft, Comfortable | |
| Series | 2800 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 32in | ||
Size 92 cm | ||
Waist Size 28 → 52 in | ||
Material Cotton, Polyester | ||
Resistance Features Soft, Comfortable | ||
Series 2800 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
The Orn multi-functional tradesman trouser features triple stitching on all main seams and a pearl elasticated waistband for added comfort.
High quality pocket liners for durability
Heavy duty non-scratch fixing stud on waistband
Related links
- Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 32in Leg
- Orn 2200R Unisex Trousers Black 28-52 in Waist 32in Leg
- Orn 2800 Men's Trousers Black 36 in Waist
- Orn Merlin Men's Trousers Navy 127 cm Waist 32in Leg
- Orn Merlin Men's Trousers Black 127 cm Waist 32in Leg
- Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 29in Leg
- Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 35in Leg
- Orn Heron Earthpro Men's Trousers Black 36 in Waist 32in Leg
