Regatta Professional BT11 Men's Trousers 28 → 46 cm Waist 33in Leg
- RS Stock No.:
- 280-8658
- Mfr. Part No.:
- BT11S-42
- Manufacturer:
- Regatta Professional
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.12
(exc. VAT)
€30.90
(inc. VAT)
- RS Stock No.:
- 280-8658
- Mfr. Part No.:
- BT11S-42
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Leg Length | 33in | |
| Number of Pockets | 6 | |
| Waist Size | 28 → 46 cm | |
| Size | 42 | |
| Material | Polycotton Fabric | |
| Series | BT11 | |
| Resistance Features | Water Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Leg Length 33in | ||
Number of Pockets 6 | ||
Waist Size 28 → 46 cm | ||
Size 42 | ||
Material Polycotton Fabric | ||
Series BT11 | ||
Resistance Features Water Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional BT11 Men's Trousers 28 → 46 cm Waist 33in Leg
- Regatta Professional BT11 Men's Trousers Navy 28 → 46 cm Waist 33in Leg
- Regatta Professional BT11 Trousers 28 → 46 cm Waist 33in Leg
- Regatta Professional TRJ510 Men's Trousers Black 76 cm Waist 33in Leg
- Regatta Professional TRJ600 Men's Trousers Black, Navy 78.5 → 121 cm Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 111.5 cm Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 46 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 42 in Waist 33in Leg

