Regatta Professional BT11 Men's Trousers Navy 28 → 46 cm Waist 33in Leg
- RS Stock No.:
- 280-8659
- Mfr. Part No.:
- BT11S-44
- Manufacturer:
- Regatta Professional
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.12
(exc. VAT)
€30.90
(inc. VAT)
- RS Stock No.:
- 280-8659
- Mfr. Part No.:
- BT11S-44
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 33in | |
| Number of Pockets | 6 | |
| Waist Size | 28 → 46 cm | |
| Size | 44 | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Water Resistant | |
| Series | BT11 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 33in | ||
Number of Pockets 6 | ||
Waist Size 28 → 46 cm | ||
Size 44 | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Water Resistant | ||
Series BT11 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional BT11 Men's Trousers 28 → 46 cm Waist 33in Leg
- Regatta Professional BT11 Trousers 28 → 46 cm Waist 33in Leg
- Regatta Professional TRJ330 Men's Trousers Black Green Navy 28 → 46 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 28 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Trousers Black, Navy 78.5 → 121 cm Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 111.5 cm Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 46 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 44 in Waist 33in Leg

