Mascot Workwear Accelerate - Diamond Women's Trousers Green 29 in Waist 820mm Leg
- RS Stock No.:
- 281-7434
- Mfr. Part No.:
- 18078-511-0382C34
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€128.66
(exc. VAT)
€158.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.66 |
*price indicative
- RS Stock No.:
- 281-7434
- Mfr. Part No.:
- 18078-511-0382C34
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Green | |
| Leg Length | 820mm | |
| Number of Pockets | 5 | |
| Size | 74 cm | |
| Waist Size | 29 in | |
| Material | 12% Elastolefin, 88% Polyester | |
| Resistance Features | Water Repellent | |
| Series | Accelerate - Diamond | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Women | ||
Colour Green | ||
Leg Length 820mm | ||
Number of Pockets 5 | ||
Size 74 cm | ||
Waist Size 29 in | ||
Material 12% Elastolefin, 88% Polyester | ||
Resistance Features Water Repellent | ||
Series Accelerate - Diamond | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Trousers with kneepad pockets of ULTIMATE STRETCH fabric that is lightweight and durable. The kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees. The water-repellent multifunctional stretch material combines a low weight with a very high durability.
Excellent ventilation at the knee
The product tolerates industrial washing
Durable
Related links
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 78 cm Waist 82cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Navy 74 cm Waist 82cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Black 74 cm Waist 82cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Grey 74 cm Waist 82cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 74 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 122 cm Waist 82cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 90 cm Waist 82cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 104 cm Waist 82cm Leg
