Mascot Workwear Accelerate - Diamond Women's Trousers Green 37 in Waist 820mm Leg

Subtotal (1 unit)*

€128.66

(exc. VAT)

€158.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.66

*price indicative

RS Stock No.:
281-7439
Mfr. Part No.:
18078-511-0382C44
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Women

Colour

Green

Leg Length

820mm

Waist Size

37 in

Size

94 cm

Number of Pockets

5

Material

12% Elastolefin, 88% Polyester

Resistance Features

Water Repellent

Series

Accelerate - Diamond

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Trousers with kneepad pockets of ULTIMATE STRETCH fabric that is lightweight and durable. The kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees. The water-repellent multifunctional stretch material combines a low weight with a very high durability.

Excellent ventilation at the knee

The product tolerates industrial washing

Durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy