Mascot Workwear Accelerate - Diamond Women's Trousers Green 33 in Waist 820mm Leg
- RS Stock No.:
- 281-7441
- Mfr. Part No.:
- 18078-511-0382C48
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€128.66
(exc. VAT)
€158.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.66 |
*price indicative
- RS Stock No.:
- 281-7441
- Mfr. Part No.:
- 18078-511-0382C48
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Green | |
| Leg Length | 820mm | |
| Number of Pockets | 5 | |
| Waist Size | 33 in | |
| Size | 83 cm | |
| Material | Polyester, 12% Elastolefin | |
| Resistance Features | Water Repellent | |
| Series | Accelerate - Diamond | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Women | ||
Colour Green | ||
Leg Length 820mm | ||
Number of Pockets 5 | ||
Waist Size 33 in | ||
Size 83 cm | ||
Material Polyester, 12% Elastolefin | ||
Resistance Features Water Repellent | ||
Series Accelerate - Diamond | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Trousers with kneepad pockets of ULTIMATE STRETCH fabric that is lightweight and durable. The kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees. The water-repellent multifunctional stretch material combines a low weight with a very high durability.
Excellent ventilation at the knee
The product tolerates industrial washing
Durable
Related links
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 33 in Waist 820mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 39 in Waist 820mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 37 in Waist 820mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 41 in Waist 820mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 31 in Waist 820mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 29 in Waist 820mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 36 in Waist 820mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 34 in Waist 820mm Leg
