Orbit International Atlantic Trousers Black, Navy, Olive
- RS Stock No.:
- 283-0890
- Mfr. Part No.:
- RT-BLK-XL
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
€8.19
(exc. VAT)
€10.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.19 |
*price indicative
- RS Stock No.:
- 283-0890
- Mfr. Part No.:
- RT-BLK-XL
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Colour | Black, Navy, Olive | |
| Size | XL | |
| Material | Polyvinyl Chloride Coated, 100% Polyester | |
| Series | Atlantic | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Colour Black, Navy, Olive | ||
Size XL | ||
Material Polyvinyl Chloride Coated, 100% Polyester | ||
Series Atlantic | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International Atlantic Trousers Black Olive
- Orbit International Trousers
- Orbit International GORE-TEX Trousers Yellow
- Orbit International Navy Reusable Hi Vis Overalls, XL
- Orbit International CJU1 Navy 100% Acrylic Men's XL
- Orbit International HS280 Navy 50% Cotton, 50% Polyester Unisex Hood with Draw Cord Hoody Sweatshirt XL
- Orbit International Hi Vis Trouser
- Orbit International HVTRB01 Hi Vis Trouser Orange 42 in Waist
