Ragni Steel with 7 in blade
- RS Stock No.:
- 648-187
- Mfr. Part No.:
- R07470TPSG
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€15.41
(exc. VAT)
€18.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.41 |
*price indicative
- RS Stock No.:
- 648-187
- Mfr. Part No.:
- R07470TPSG
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Pointing Trowel | |
| Handle Type | Soft Grip | |
| Sub Type | Hand Tool | |
| Blade Length | 7in | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Pointing Trowel | ||
Handle Type Soft Grip | ||
Sub Type Hand Tool | ||
Blade Length 7in | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment 7 x 1 One-Piece Tuck Pointer designed for durability and ease of use. The solid-forged blade ensures long-lasting performance. The lifted stem provides excellent knuckle clearance, while the soft-grip 2 component handle with finger guard ensures user comfort during use.
Semi-flexible flat blade allows for a smooth finish in the mortar
