Ragni Steel with 18 in blade

Subtotal (1 unit)*

€35.03

(exc. VAT)

€43.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.03

*price indicative

RS Stock No.:
648-320
Mfr. Part No.:
R518TFSG
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Product Type

Trowel

Sub Type

Hand Tool

Handle Type

Soft Grip

Blade Length

18in

Blade Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Arrow Head Cement Flooring Trowel is a high-quality tool designed for finishing cement surfaces. It features a Durable tempered ground and polished steel blade that ensures a smooth finish every time. The Arrow head shape of the trowel makes it Ideal for finishing in tight corners, allowing for precise and accurate work. With a size of 18 inches, this trowel is versatile and can be used for a wide range of flooring projects.

Handle provides a comfortable grip

Can be used throughout the day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy