Ragni Carbon Steel with 10.5 in blade
- RS Stock No.:
- 648-189
- Mfr. Part No.:
- R110PTSG
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€18.56
(exc. VAT)
€22.83
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.56 |
*price indicative
- RS Stock No.:
- 648-189
- Mfr. Part No.:
- R110PTSG
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Handle Type | Comfort Grip | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Blade Length | 10.5in | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Handle Type Comfort Grip | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Blade Length 10.5in | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Brick Trowel size 10 is a high-quality tool designed for longevity and durability. The tempered and hardened blade ensures a long lifespan, while the tapered ground blade is flexible and well balanced for precision work. The soft grip handle with finger guard provides comfort during extended use, reducing fatigue. Additionally, the laser engraved blade eliminates the need for stickers, adding a professional touch to the trowel. Available in both Philadelphia and London pattern variations, with 10 and 11 sizes, this trowel offers outstanding Value for money.
Handle design and positioning of this brick trowel are ergonomic
