Ragni Carbon Steel with 8 in blade

Subtotal (1 unit)*

€18.56

(exc. VAT)

€22.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.56

*price indicative

RS Stock No.:
648-295
Mfr. Part No.:
R108SMTSG
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Handle Type

Soft Grip

Product Type

Trowel

Sub Type

Hand Tool

Blade Length

8in

Blade Material

Carbon Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Small trowel is a Compact tool measuring 8in x 3in, making it perfect for detailed gardening or landscaping tasks. The trowel features a die cast aluminium stem that is securely welded onto a 0.7mm flexible blade, ensuring durability and precision.

Comfortable grip of the handle

Reducing strain on the user's hand during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy