Ragni Stainless Steel with 16 in blade

Subtotal (1 unit)*

€65.59

(exc. VAT)

€80.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.59

*price indicative

RS Stock No.:
648-234
Mfr. Part No.:
R625S-16HL
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Sub Type

Hand Tool

Product Type

Trowel

Handle Type

Soft Grip

Blade Length

16in

Blade Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Stainless Cement Screeding Trowel with hidden rivets. The trowel is MADE with high tensile strength and is precision balanced for optimal performance. The trowel measures 16in x 4in, and the cross-ground blade ensures smooth and even application of cement.

Easi-Grip Hi-Lift handle and stem for easy handling

Stainless steel rivets are compression fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy