Ragni Stainless Steel with 14 in blade

Subtotal (1 unit)*

€63.87

(exc. VAT)

€78.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.87

*price indicative

RS Stock No.:
648-240
Mfr. Part No.:
R625S-14HL
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Handle Type

Soft Grip

Product Type

Trowel

Sub Type

Hand Tool

Blade Length

14in

Blade Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Stainless Cement Screeding Trowel with hidden rivets. The trowel measures 14in x 4in, and the cross-ground blade ensures smooth and even application of cement.

Trowel is MADE with high tensile strength

Precision balanced for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy