Subtotal (1 bag of 4 units)*
€28.40
(exc. VAT)
€34.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €28.40 | €7.10 |
*price indicative
- RS Stock No.:
- 285-722
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | RS Professionally Approved | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals RS Professionally Approved | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Bush with Nickel Plated Brass Insert, Square Profile, M20 Thread Size
RS PRO offers a robust threaded bush designed for seamless integration with aluminium or steel square box section tubing. Ideal for securely fitting levelling mounts, this tube insert is crafted to ensure a reliable and stable connection, making it perfect for various industrial applications.
Features and Benefits
Designed for aluminium or steel square tube box section: Ensures compatibility with common industrial materials for versatile use
Glass reinforced nylon and nickel-plated brass construction: Provides durability and resistance to wear and corrosion
Push-fit installation: Allows for easy and secure fitting into square box sections without the need for additional tools
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Additional Information
Consider using a stainless steel thread for outdoor applications or environments exposed to water or requiring high hygiene standards, such as catering or medical settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
