Subtotal (1 bag of 4 units)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.64 | €2.91 |
*price indicative
- RS Stock No.:
- 285-723
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | RS Professionally Approved | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals RS Professionally Approved | ||
RS PRO Threaded Bush with Nickel Plated Brass Insert, Square Profile, M8 Thread Size
RS PRO threaded bushes are designed for secure and convenient fitment of levelling mounts to equipment using aluminium or steel square box section tubing. These tube inserts are ideal for applications requiring robust and reliable connections, offering enhanced stability and durability.
Features and Benefits
Designed to be used with aluminium or steel square tube box section: Ensures compatibility with common industrial materials
Glass reinforced nylon and nickel-plated brass construction: Provides strength and corrosion resistance
Push-fit the threaded bush into the square box section: Allows for easy and secure installation
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Additional Information
Consider a stainless steel thread for outdoor use or in hygiene-sensitive environments such as catering or medical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
- Lump & Claw Hammers
