- RS Stock No.:
- 819-9754
- Mfr. Part No.:
- 3842548129
- Manufacturer:
- Bosch Rexroth
41 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€17.13
(exc. VAT)
€21.07
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €17.13 | €1.713 |
5 - 9 | €16.46 | €1.646 |
10 - 24 | €16.11 | €1.611 |
25 + | €15.79 | €1.579 |
*price indicative |
- RS Stock No.:
- 819-9754
- Mfr. Part No.:
- 3842548129
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Round Tube Plug, PA 66 Material, Pack of 10 - MGE Series - 3842548129
Cap off your structural project with this black round tube plug from Bosch Rexroth. It's specifically designed for use with EcoShape D28L round tubing (703-9705), so you can rest assured it's easy to fit. The plug covers rough edges to prevent injury and boost workplace safety. As you simply push it into the end of the tube, installation will go without a hitch.
Features & Benefits
PA 66 construction for resistance to wear, chemicals and heat
Comes in a pack of 10, so you're covered for multiple jobs
Comes in a pack of 10, so you're covered for multiple jobs
Applications
Food and drink production
Chemical processing
Storage facilities
Chemical processing
Storage facilities
What's the advantage of the EcoShape tubular framing system?
The EcoShape system is fully modular, allowing you to build customised structures. Its poka-yoke mechanism helps to prevent connection errors to give you a solid construction every time.
EcoShape System
EcoShape is a simple, strong, flexible, cost-effective, versatile system that enables the user to configure simple or complex structures with a limited number of components. EcoShape is quick and easy to install, with smart connection technology allowing on-site adjustments to be made at any time.
T-slot configuration allows integration with the Bosch Rexroth modular aluminium frame system and manual production system
Quick and simple installation
Enables the end user to make custom workstations, material handling equipment and flow racks, etc.
Quick and simple installation
Enables the end user to make custom workstations, material handling equipment and flow racks, etc.
Specifications
Attribute | Value |
---|---|
Fits Tube Diameter | 28mm |
Structural Element Type | Round End Cap |
Fits Round Tube Size | Type 4 |
Colour | Black |
Material | Nylon |
Product Family | Bosch Basic |
Product System | MGE |
- RS Stock No.:
- 819-9754
- Mfr. Part No.:
- 3842548129
- Manufacturer:
- Bosch Rexroth