STMicroelectronics ESDA14V2L 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 248-653
- Mfr. Part No.:
- ESDA14V2L
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 10 units)*
€1.69
(exc. VAT)
€2.08
(inc. VAT)
- 1,110 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.169 | €1.69 |
| 100 - 990 | €0.128 | €1.28 |
| 1000 - 2990 | €0.125 | €1.25 |
| 3000 - 5990 | €0.101 | €1.01 |
| 6000 + | €0.094 | €0.94 |
*price indicative
- RS Stock No.:
- 248-653
- Mfr. Part No.:
- ESDA14V2L
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 14.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 14A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 950μm | |
| Width | 1.3mm | |
| Series | ESDAL | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 14.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 14A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 950μm | ||
Width 1.3mm | ||
Series ESDAL | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA14V2L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SDC15.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3LY 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM12T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA25L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM36.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM24.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
