STMicroelectronics ESDA6V1BC6 4-Element Bi-Directional TVS Diode Array, 80 W, 6-Pin SOT-23
- RS Stock No.:
- 248-805
- Distrelec Article No.:
- 304-37-461
- Mfr. Part No.:
- ESDA6V1BC6
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 26%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.65
(exc. VAT)
€3.26
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 7,230 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.265 | €2.65 | - |
| 100 - 490 | €0.196 | €1.96 | 26% |
| 500 - 990 | €0.179 | €1.79 | 32% |
| 1000 - 2990 | €0.16 | €1.60 | 39% |
| 3000 + | €0.097 | €0.97 | 63% |
*price indicative
- RS Stock No.:
- 248-805
- Distrelec Article No.:
- 304-37-461
- Mfr. Part No.:
- ESDA6V1BC6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 80W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 80W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Width 1.75mm | ||
Length 3.05mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA6V1BC6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-23
- STMicroelectronics ESDA6V1-4BC6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-23
- Semtech RCLAMP2504P.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SLP EP
- STMicroelectronics ESDA14V2BP6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- Nexperia BZA408B 20 W, 6-Pin TSOP
- Nexperia PRTR5V0U4D 6-Pin SOT-457 (SC-74)
- Bourns CDSOT23-T24CAN-Q 2-Element Bi-Directional TVS Diode Array, 3-Pin SOT-23
- Littelfuse SM712-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
