STMicroelectronics ESDA14V2BP6 4-Element Bi-Directional TVS Diode Array, 50 W, 6-Pin SOT-666

Subtotal (1 reel of 3000 units)*

€288.00

(exc. VAT)

€354.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.096€288.00

*price indicative

RS Stock No.:
168-5738
Mfr. Part No.:
ESDA14V2BP6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode Array

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

14.2V

Mount Type

Surface

Package Type

SOT-666

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

6

Peak Pulse Power Dissipation Pppm

50W

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Test Current It

1mA

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Series

ESDAxxxP6

Width

1.3mm

Height

600μm

Length

1.7mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy