STMicroelectronics ESDA5V3SC5 4-Element Uni-Directional TVS Diode, 500 W, 5-Pin SOT-23
- RS Stock No.:
- 249-993
- Mfr. Part No.:
- ESDA5V3SC5
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 20 units)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
- Plus 240 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.327 | €6.54 |
| 200 - 480 | €0.289 | €5.78 |
| 500 - 1980 | €0.259 | €5.18 |
| 2000 - 9980 | €0.22 | €4.40 |
| 10000 + | €0.204 | €4.08 |
*price indicative
- RS Stock No.:
- 249-993
- Mfr. Part No.:
- ESDA5V3SC5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 5.3V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 22A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | ESDAxxSCx | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 5.3V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 22A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Length 3mm | ||
Standards/Approvals No | ||
Series ESDAxxSCx | ||
Width 1.75mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA5V3SC5 4-Element Uni-Directional TVS Diode 5-Pin SOT-23
- STMicroelectronics ESDA5V3SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Bourns 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Bourns CDSOT23-SRV05-4 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA6V1SC5 4-Element Uni-Directional TVS Diode 5-Pin SOT-23
- Littelfuse SP0504BAHTG 4-Element Uni-Directional TVS Diode Array 5-Pin SOT-23
- STMicroelectronics ESDA25W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics ESDA6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
