STMicroelectronics ESDA6V1SC5 4-Element Uni-Directional TVS Diode, 400 W, 5-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€267.00

(exc. VAT)

€327.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.089€267.00
6000 - 6000€0.082€246.00
9000 - 21000€0.079€237.00
24000 +€0.079€237.00

*price indicative

RS Stock No.:
178-7372
Mfr. Part No.:
ESDA6V1SC5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5.2V

Pin Count

5

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

18A

Test Current It

1mA

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

4

Series

ESDAxxSCx

Width

1.75mm

Length

3mm

Standards/Approvals

No

Height

1.3mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

No

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy