ROHM ESD27VFMFHT106 1-Element Uni-Directional TVS Diode, 130 W, 3-Pin SOT-323

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

€12.63

(exc. VAT)

€15.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75€0.505€12.63
100 - 225€0.48€12.00
250 +€0.444€11.10

*price indicative

Packaging Options:
RS Stock No.:
265-259
Mfr. Part No.:
ESD27VFMFHT106
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

26.54V

Mount Type

Surface

Package Type

SOT-323

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Peak Pulse Power Dissipation Pppm

130W

Clamping Voltage VC

45V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

AEC-Q101, IEC61000-4-2

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

The ROHM TVS diode is ideal for ESD protection in electronic devices, providing high surge resistance for superior protection against voltage spikes. It is AEC-Q101 qualified, ensuring it meets automotive standards for reliable performance in demanding environments.

RoHS compliant

High reliability

Small mould type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy