ROHM ESD18VFMFHT106 1-Element Uni-Directional TVS Diode, 110 W, 3-Pin SOT-323
- RS Stock No.:
- 265-258
- Mfr. Part No.:
- ESD18VFMFHT106
- Manufacturer:
- ROHM
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€12.63
(exc. VAT)
€15.53
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.505 | €12.63 | - |
| 100 - 225 | €0.48 | €12.00 | 4% |
| 250 + | €0.444 | €11.10 | 12% |
*price indicative
- RS Stock No.:
- 265-258
- Mfr. Part No.:
- ESD18VFMFHT106
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 17.86V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 110W | |
| Clamping Voltage VC | 34V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | ESD18VFMFH | |
| Standards/Approvals | IEC61000-4-2, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 17.86V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 110W | ||
Clamping Voltage VC 34V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series ESD18VFMFH | ||
Standards/Approvals IEC61000-4-2, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Related links
- ROHM ESD16VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
- ROHM ESD27VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics ESDA18WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- STMicroelectronics ESDA5WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- onsemi DF3A6.8FUT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-323
- ROHM UMZU6.2NFMFHT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM UMZC6.8NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
