ROHM ESD27VASAFHT2RB 1-Element Uni-Directional TVS Diode, 100 W, 2-Pin SOD-882
- RS Stock No.:
- 265-413
- Mfr. Part No.:
- ESD27VASAFHT2RB
- Manufacturer:
- ROHM
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€16.25
(exc. VAT)
€20.00
(inc. VAT)
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.325 | €16.25 | - |
| 500 - 950 | €0.309 | €15.45 | 4% |
| 1000 + | €0.286 | €14.30 | 12% |
*price indicative
- RS Stock No.:
- 265-413
- Mfr. Part No.:
- ESD27VASAFHT2RB
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 26.41V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Maximum Peak Pulse Current Ippm | 2.4A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 42V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | IEC61000-4-2 | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 26.41V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Maximum Peak Pulse Current Ippm 2.4A | ||
Test Current It 1mA | ||
Clamping Voltage VC 42V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals IEC61000-4-2 | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM ESD18VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- Semtech UCLAMP3301D.TCT 3-Element Uni-Directional TVS Diode 2-Pin SOD-323
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDA17P20-1F2 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC6V1-1M2 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD39VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD16VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin SMP
