STMicroelectronics ESDALC6V1-1M2 1-Element Uni-Directional TVS Diode, 50 W, 2-Pin SOD-882
- RS Stock No.:
- 917-2713
- Mfr. Part No.:
- ESDALC6V1-1M2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-2713
- Mfr. Part No.:
- ESDALC6V1-1M2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 50 W | |
| Pin Count | 2 | |
| Package Type | SOD-882 | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 450 μm | |
| Length | 1.05 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Peak Pulse Current (Ippm) | 6 A | |
| Maximum Reverse Leakage Current | 100 nA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 3 V | |
| Minimum Breakdown Voltage (Vbr) | 6.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 650 μm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 50 W | ||
Pin Count 2 | ||
Package Type SOD-882 | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 450 μm | ||
Length 1.05 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Peak Pulse Current (Ippm) 6 A | ||
Maximum Reverse Leakage Current 100 nA | ||
Maximum Reverse Stand-off Voltage (Vwm) 3 V | ||
Minimum Breakdown Voltage (Vbr) 6.1 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 650 μm | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDALC6V1-1M2 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDA17P20-1F2 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD27VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD18VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD39VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- ROHM ESD16VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- Littelfuse SP3031-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
