Nexperia PESD12VS2UT,215 2-Element Uni-Directional ESD Protection Diode, 180 W, 3-Pin SOT-23

Subtotal (1 pack of 20 units)*

€2.50

(exc. VAT)

€3.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.125€2.50

*price indicative

RS Stock No.:
508-513
Mfr. Part No.:
PESD12VS2UT,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

14.7V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

3

Peak Pulse Power Dissipation Pppm

180W

Maximum Peak Pulse Current Ippm

5A

Clamping Voltage VC

35V

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Test Current It

5mA

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Standards/Approvals

No

Series

PESD

Width

1.4mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy