Nexperia PESD24VS4UD,115 4-Element Uni-Directional ESD Protection Diode, 200 W, 6-Pin TSOP
- RS Stock No.:
- 509-128
- Mfr. Part No.:
- PESD24VS4UD,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 20 units)*
€2.66
(exc. VAT)
€3.28
(inc. VAT)
- 1,260 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.133 | €2.66 |
*price indicative
- RS Stock No.:
- 509-128
- Mfr. Part No.:
- PESD24VS4UD,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 25.5V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 52V | |
| Maximum Peak Pulse Current Ippm | 4A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.7mm | |
| Series | PESD | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Maximum Reverse Leakage Current | 15nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 25.5V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 52V | ||
Maximum Peak Pulse Current Ippm 4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.7mm | ||
Series PESD | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Maximum Reverse Leakage Current 15nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD24VS4UD 200 W, 6-Pin TSOP
- Nexperia PESD3V3S4UD 200 W, 6-Pin TSOP
- Nexperia PESD3V3L4UG 30 W, 5-Pin UMT
- Nexperia PESD5V0S4UF 84 W, 6-Pin SOT-886
- DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- onsemi DF6A6.8FUT1G 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- Nexperia PESD3V3L5UY 25 W, 6-Pin UMT
