Nexperia PESD5V0S4UF,115 4-Element Uni-Directional ESD Protection Array, 84 W, 6-Pin SOT-886

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-8473
Mfr. Part No.:
PESD5V0S4UF,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Product Type

ESD Protection Array

Minimum Breakdown Voltage Vbr

6V

Package Type

SOT-886

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

84W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

14V

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

6A

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Height

500μm

Length

1.5mm

Width

1.05mm

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
HK

PESDxxxS4 Series, Low Capacitance Unidirectional Quadruple ESD Protection Diodes, Nexperia


Unidirectional quadruple ElectroStatic Discharge (ESD) protection diode arrays in a small SOT886 Surface-Mounted Device (SMD) plastic package designed to protect up to four signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy