Nexperia PESD3V3L5UY,115 5-Element Uni-Directional ESD Protection Diode, 25 W, 6-Pin UMT
- RS Stock No.:
- 166-1411
- Mfr. Part No.:
- PESD3V3L5UY,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€258.00
(exc. VAT)
€318.00
(inc. VAT)
- Shipping from 21 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.086 | €258.00 |
*price indicative
- RS Stock No.:
- 166-1411
- Mfr. Part No.:
- PESD3V3L5UY,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 5.3V | |
| Mount Type | Surface | |
| Package Type | UMT | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 25W | |
| Clamping Voltage VC | 12V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 300nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 5.3V | ||
Mount Type Surface | ||
Package Type UMT | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 25W | ||
Clamping Voltage VC 12V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 300nA | ||
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD3V3L5UY 25 W, 6-Pin UMT
- Nexperia PESD3V3L5UF 25 W, 6-Pin SOT-886
- Nexperia PESD5V0L5UY 25 W, 6-Pin UMT
- Nexperia PESD3V3L4UG 30 W, 5-Pin UMT
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD242B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Vishay VESD05A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD26A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
