Nexperia BZA408B,115 4-Element Bi-Directional TVS Diode Array, 20 W, 6-Pin TSOP
- RS Stock No.:
- 509-623
- Mfr. Part No.:
- BZA408B,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 20 units)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
- 5,560 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.408 | €8.16 |
| 40 - 80 | €0.378 | €7.56 |
| 100 - 180 | €0.323 | €6.46 |
| 200 - 380 | €0.315 | €6.30 |
| 400 + | €0.307 | €6.14 |
*price indicative
- RS Stock No.:
- 509-623
- Mfr. Part No.:
- BZA408B,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Complex Array | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 20W | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 10V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Standards/Approvals | No | |
| Series | BZA | |
| Width | 1.7mm | |
| Height | 1mm | |
| Length | 3.1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Complex Array | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 20W | ||
Maximum Peak Pulse Current Ippm 2A | ||
Test Current It 5mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 10V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Standards/Approvals No | ||
Series BZA | ||
Width 1.7mm | ||
Height 1mm | ||
Length 3.1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
BZA408B, Quadruple Bidirectional ESD Transient Voltage Suppressor, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia BZA408B 20 W, 6-Pin TSOP
- STMicroelectronics ESDA14V2BP6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics ESDA6V1BC6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-23
- STMicroelectronics ESDA6V1-4BC6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-23
- Nexperia PESD24VS4UD 200 W, 6-Pin TSOP
- Nexperia PESD3V3S4UD 200 W, 6-Pin TSOP
- Nexperia IP4220CZ6 6-Pin TSOP
- Nexperia 4-Element Bi-Directional ESD Protection Array, 6-Pin TSOP
