Nexperia PESD3V3S4UD,115 4-Element Uni-Directional ESD Protection Diode, 200 W, 6-Pin TSOP

Subtotal (1 reel of 3000 units)*

€393.00

(exc. VAT)

€483.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.131€393.00

*price indicative

RS Stock No.:
166-1503
Mfr. Part No.:
PESD3V3S4UD,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

5.3V

Mount Type

Surface

Package Type

TSOP

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

6

Peak Pulse Power Dissipation Pppm

200W

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

20A

Minimum Operating Temperature

-65°C

Clamping Voltage VC

12V

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Height

1mm

Width

1.7mm

Length

3.1mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

800nA

ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy