Nexperia PESD5V2S2UT,215 2-Element Uni-Directional TVS Diode, 260 W, 3-Pin SOT-23

Subtotal (1 pack of 20 units)*

€4.90

(exc. VAT)

€6.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship from another location
  • Plus 1,760 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.245€4.90

*price indicative

RS Stock No.:
509-667
Mfr. Part No.:
PESD5V2S2UT,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5.2V

Pin Count

3

Peak Pulse Power Dissipation Pppm

260W

ESD Protection

Yes

Clamping Voltage VC

20V

Minimum Operating Temperature

-65°C

Test Current It

5mA

Maximum Peak Pulse Current Ippm

15A

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Length

3mm

Width

1.4mm

Series

PESD

Standards/Approvals

No

Height

1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy