HY Electronic Corp H04C645V0U Uni-Directional TVS Diode, 6-Pin SOT-26
- RS Stock No.:
- 559-012
- Mfr. Part No.:
- H04C645V0U
- Manufacturer:
- HY Electronic Corp
Get a bulk buy discount
Add 1000 more to save €20.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€10.70
(exc. VAT)
€13.20
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | €0.107 | €10.70 | - |
| 1000 + | €0.087 | €8.70 | €20.00 |
*price indicative
- RS Stock No.:
- 559-012
- Mfr. Part No.:
- H04C645V0U
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Package Type | SOT-26 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Package Type SOT-26 | ||
Pin Count 6 | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.
Component in accordance to RoHS
Halogen Free
Matte tin plated Terminal
Related links
- HY Electronic Corp H04C645V0U Uni-Directional TVS Diode, 6-Pin SOT-26
- DiodesZetex D5V0P4UR6SO-7 4-Element Uni-Directional TVS Diode, 6-Pin SOT-26
- onsemi NUP4114UPXV6T2G 1-Element Uni-Directional TVS Diode, 6-Pin SOT-553
- Wurth Elektronik 82402375 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363
- Wurth Elektronik 82402304 4-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- Wurth Elektronik 82402305 5-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- HY Electronic Corp H90D35V0U Uni-Directional TVS Diode, 2-Pin SOD-323
- HY Electronic Corp H04X645V0U Uni-Directional TVS Diode, 10-Pin DFN2510
